Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HENGSTLER |
|---|---|
| Manufacturer Part No | 772402Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK8519 |
| Product Range | tico 772 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.060 |
| 5+ | $240.700 |
| 10+ | $231.510 |
Price for:Each
Minimum: 1
Multiple: 1
$253.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HENGSTLER |
|---|---|
| Manufacturer Part No | 772402Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK8519 |
| Product Range | tico 772 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 6 |
| Digit Height | 9.3mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | tico 772 Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| No. of Digits / Alpha | 6 |
|---|---|
| Supply Voltage Min | 12VDC |
| Panel Cutout Height | 45mm |
| Operating Temperature Min | 0°C |
| Product Range | tico 772 Series |
| Digit Height | 9.3mm |
|---|---|
| Supply Voltage Max | 30VDC |
| Panel Cutout Width | 45mm |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
