Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No497487
Newark Part No.32AK8463
Product RangeType 497 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $679.400 |
| 5+ | $659.000 |
| 10+ | $630.880 |
| 25+ | $602.690 |
| 50+ | $529.850 |
Price for:Each
Minimum: 1
Multiple: 1
$679.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No497487
Newark Part No.32AK8463
Product RangeType 497 Series
Technical Datasheet
Timing Range-
Operating Pressure Max8bar
Accuracy-
Reset Time Min0.18s
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeType 497 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Timing Range
-
Accuracy
-
Operating Temperature Min
0°C
Product Range
Type 497 Series
Operating Pressure Max
8bar
Reset Time Min
0.18s
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
