Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HENGSTLER |
|---|---|
| Manufacturer Part No | 0.731.301Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 69C6885 |
| Product Range | tico Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.510 |
| 5+ | $109.270 |
| 10+ | $106.090 |
| 25+ | $101.290 |
| 50+ | $94.700 |
Price for:Each
Minimum: 1
Multiple: 1
$115.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HENGSTLER |
|---|---|
| Manufacturer Part No | 0.731.301Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 69C6885 |
| Product Range | tico Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 8 |
| Digit Height | 7mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Panel Cutout Height | 22mm |
| Panel Cutout Width | 45mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Product Range | tico Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| No. of Digits / Alpha | 8 |
|---|---|
| Supply Voltage Min | - |
| Panel Cutout Height | 22mm |
| Operating Temperature Min | -10°C |
| Product Range | tico Series |
| Digit Height | 7mm |
|---|---|
| Supply Voltage Max | - |
| Panel Cutout Width | 45mm |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for 0.731.301
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
