Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSRP3FW-29-1
Newark Part No.13AC1527
Product RangeTSRP3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 500+ | $3.740 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 50
Multiple: 10
$192.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSRP3FW-29-1
Newark Part No.13AC1527
Product RangeTSRP3 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length-
External Width50.37mm
External Height-
Product RangeTSRP3 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
-
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
50.37mm
Product Range
TSRP3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate