Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3FW-21-1Copy
Newark Part No.13AC1569
Product RangeTSR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 500+ | $2.160 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 10
Multiple: 10
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3FW-21-1Copy
Newark Part No.13AC1569
Product RangeTSR3 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length85.29mm
External Width120.9mm
External Height28.83mm
Product RangeTSR3 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
85.29mm
External Height
28.83mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
120.9mm
Product Range
TSR3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
