Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3FW-12Copy
Newark Part No.13AC1567
Product RangeTSR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 500+ | $1.970 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 10
Multiple: 10
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR3FW-12Copy
Newark Part No.13AC1567
Product RangeTSR3 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length27.94mm
External Width34.8mm
External Height25.91mm
Product RangeTSR3 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
27.94mm
External Height
25.91mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
34.8mm
Product Range
TSR3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
