Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No250-01604 TSR1W-6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58Y6528
Product RangeTSR1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $1.580 |
| 240+ | $1.540 |
| 600+ | $1.450 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$189.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No250-01604 TSR1W-6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58Y6528
Product RangeTSR1 Series
Technical Datasheet
External Height - Metric12.7mm
Product RangeTSR1 Series
External Width - Metric19.05mm
Length - Metric1.83m
External Height - Imperial0.5"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial0.75"
Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
External Height - Metric
12.7mm
External Width - Metric
19.05mm
External Height - Imperial
0.5"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
TSR1 Series
Length - Metric
1.83m
Raceway / Duct Color
White
External Width - Imperial
0.75"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
