Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00020
Newark Part No.33P8284
Product RangeTEXTIE Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 15+ | $14.490 |
| 50+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00020
Newark Part No.33P8284
Product RangeTEXTIE Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length5m
Product RangeTEXTIE Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
5m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
12.5mm
Fastener Material
Nylon (Polyamide), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate