Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.100 |
| 5+ | $102.300 |
| 10+ | $90.360 |
| 25+ | $79.000 |
| 100+ | $75.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$113.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP2410C2
Newark Part No.75Y3045
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter28.32mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width7.37mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
28.32mm
Cable Clamp / Clip Colour
White
External Width
7.37mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate