Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
| 5+ | $42.670 |
| 10+ | $35.170 |
| 25+ | $30.880 |
| 100+ | $28.730 |
| 250+ | $28.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP110C2
Newark Part No.75Y3018
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width3.76mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
6mm
Cable Clamp / Clip Colour
White
External Width
3.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate