Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No192-10100 SNP10GHS0C2Copy
Newark Part No.75Y3012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.280 |
| 5+ | $70.730 |
| 10+ | $58.290 |
| 25+ | $51.180 |
| 100+ | $47.630 |
| 250+ | $46.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$74.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No192-10100 SNP10GHS0C2Copy
Newark Part No.75Y3012
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter16mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Clamp / Clip ColourBlack
External Length-
External Width5.89mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
16mm
Cable Clamp / Clip Colour
Black
External Width
5.89mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
