Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $176.720 |
| 50+ | $169.650 |
| 100+ | $164.940 |
Price for:Pack of 100
Minimum: 30
Multiple: 1
$5,301.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMSMP5-109C2
Newark Part No.80Y1479
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length204.5mm
Width15.8mm
Height5.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
204.5mm
Height
5.3mm
SVHC
To Be Advised
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
