Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93059
Newark Part No.93T1802
Product RangeMBT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.650 |
| 15+ | $110.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$119.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93059
Newark Part No.93T1802
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length127mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength202lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
127mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
202lb
Product Range
MBT Series
Technical Docs (2)
Alternatives for 111-93059
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate