Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT14H-S
Newark Part No.75Y1306
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.150 |
| 2+ | $70.330 |
| 10+ | $64.230 |
| 20+ | $55.260 |
| 50+ | $52.030 |
| 100+ | $48.800 |
| 200+ | $47.370 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$77.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBT14H-S
Newark Part No.75Y1306
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product Range-
SVHCTo Be Advised
Product Overview
The MBT (metal ball tie) stainless steel cable ties are manufactured from SS304, have good resistance against water, oils, a variety of solvents, alcohol and petrol. Type SS304 is for general, fire resistant fastening applications where a strong high tensile strength cable tie is required.
- Tie strap has safe, rolled edge dressing
- Anti-magnetic
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
-
Technical Docs (1)
Alternatives for MBT14H-S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate