Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoLTS25-FMC-M25Copy
Newark Part No.76AK6074
Product RangeLTS-FMC Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.570 |
| 5+ | $160.140 |
| 10+ | $152.560 |
| 25+ | $145.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$168.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLTS25-FMC-M25Copy
Newark Part No.76AK6074
Product RangeLTS-FMC Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass, Nylon 6 (Polyamide 6)
Conduit ColourMetallic
External Length40.5mm
IP / NEMA RatingIP68
Product RangeLTS-FMC Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass, Nylon 6 (Polyamide 6)
External Length
40.5mm
Product Range
LTS-FMC Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
