Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00203Copy
Newark Part No.82Y6912
Product RangeLPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
| 10+ | $17.080 |
| 25+ | $16.030 |
| 50+ | $15.140 |
| 100+ | $14.410 |
| 250+ | $13.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00203Copy
Newark Part No.82Y6912
Product RangeLPH Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length175mm
Cable Tie Width9mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength70lb
Cable Tie TypeStandard
Product RangeLPH Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
175mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
70lb
Product Range
LPH Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
