Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC8
Newark Part No.32AK0210
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.870 |
| 5+ | $36.150 |
| 10+ | $34.600 |
| 25+ | $33.220 |
| 50+ | $31.840 |
| 100+ | $30.640 |
Price for:Each
Minimum: 1
Multiple: 1
$37.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC8
Newark Part No.32AK0210
Technical Datasheet
Overall Length210mm
Overall Length210mm
Cutting Capacity Max35mm
For Use WithHellermannTyton Copper & Aluminium Cable
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
210mm
Cutting Capacity Max
35mm
Blade Edge
-
SVHC
To Be Advised
Overall Length
210mm
For Use With
HellermannTyton Copper & Aluminium Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate