Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH2198
Product RangeHelagain HEGEMIP-HY Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.770 |
| 5+ | $57.020 |
| 10+ | $53.410 |
| 25+ | $47.240 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$64.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH2198
Product RangeHelagain HEGEMIP-HY Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester) / Tin Plated Copper
Sleeving ColourOrange, Silver
Internal Diameter-
Length - Metric50m
Length - Imperial164ft
Product RangeHelagain HEGEMIP-HY Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Orange, Silver
Length - Metric
50m
Product Range
Helagain HEGEMIP-HY Series
Sleeving Material
PE (Polyester) / Tin Plated Copper
Internal Diameter
-
Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
