Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No130-91001 GTM100A0C2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80Y1477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.330 |
| 2+ | $221.210 |
| 5+ | $202.770 |
| 10+ | $178.190 |
| 20+ | $168.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$243.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-91001 GTM100A0C2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80Y1477
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia6.35mm
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length82.55mm
Width38.1mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
82.55mm
Height
-
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon (Polyamide)
Width
38.1mm
Product Range
-
Technical Docs (2)
Alternatives for 130-91001 GTM100A0C2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
