Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No854-44369 GT.75X150C2Copy
Newark Part No.75Y1025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.320 |
| 5+ | $242.560 |
| 10+ | $206.240 |
| 25+ | $194.570 |
| 50+ | $181.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$263.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No854-44369 GT.75X150C2Copy
Newark Part No.75Y1025
Technical Datasheet
Fastener Length - Imperial15"
Fastener Length - Metric381mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon 6 (Polyamide 6), PE (Polyethylene)
Cable Bundle Diameter Max98.552mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
15"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
98.552mm
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
381mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon 6 (Polyamide 6), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
