Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 10+ | $12.650 |
| 50+ | $11.670 |
| 100+ | $10.020 |
| 250+ | $9.350 |
| 500+ | $9.230 |
| 1000+ | $8.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoGT.50X80P2
Newark Part No.75Y1013
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203.2mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon 6 (Polyamide 6), PE (Polyethylene)
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
44.45mm
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
203.2mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon 6 (Polyamide 6), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
