Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoFERM36S
Newark Part No.75Y0823
Technical Datasheet
Enclosure TypeRack Mount
Enclosure MaterialMetal
External Height - Metric88.9mm
External Width - Metric431.8mm
External Depth - Metric308.4mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial12.14"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Rack Mount
External Height - Metric
88.9mm
External Depth - Metric
308.4mm
Body Color
Black
External Height - Imperial
3.5"
External Depth - Imperial
12.14"
SVHC
To Be Advised
Enclosure Material
Metal
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate