Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoETCW660
Newark Part No.75Y0701
Product RangeET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 10+ | $25.500 |
| 50+ | $24.190 |
| 100+ | $22.750 |
| 250+ | $21.190 |
| 500+ | $20.140 |
| 1000+ | $18.830 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoETCW660
Newark Part No.75Y0701
Product RangeET Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20.12m
Tape Length - Imperial66ft
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeET Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Electrical Insulation
Tape Length - Metric
20.12m
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
ET Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate