Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30400 CTM10C2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y0493
Product RangeCTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
| 2+ | $32.350 |
| 5+ | $29.650 |
| 10+ | $26.060 |
| 20+ | $24.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-30400 CTM10C2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y0493
Product RangeCTM Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia4.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width9.4mm
Height6.9mm
Product RangeCTM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
14.7mm
Height
6.9mm
SVHC
To Be Advised
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
CTM Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
