Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5WTPPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8752
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 10+ | $8.130 |
| 25+ | $7.620 |
| 50+ | $7.180 |
| 100+ | $6.820 |
| 250+ | $6.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5WTPPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8752
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing6mm
Rated Current5A
Rated Voltage380V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
6mm
Rated Voltage
380V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
