Print Page
Image is for illustrative purposes only. Please refer to product description.

469 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.030 |
| 100+ | $0.912 |
| 250+ | $0.817 |
| 500+ | $0.743 |
| 1000+ | $0.682 |
| 2500+ | $0.631 |
| 5000+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5NTCopy
Newark Part No.78AH1519
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing9.5mm
Connector MountingScrew Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
9.5mm
Wire Size AWG Max
-
Contact Plating
Zinc Plated Contacts
SVHC
To Be Advised
No. of Contacts
12Contacts
Connector Mounting
Screw Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
