Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4229
Product RangeCS
Your Part Number
26 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.932 |
| 100+ | $0.786 |
| 500+ | $0.681 |
| 1000+ | $0.602 |
| 2500+ | $0.541 |
| 5000+ | $0.493 |
| 10000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4229
Product RangeCS
Technical Datasheet
Product RangeCS
No. of Contacts12Contacts
Pitch Spacing-
Connector MountingCable Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
CS
Pitch Spacing
-
Wire Size AWG Max
-
Contact Plating
Zinc Plated Contacts
SVHC
To Be Advised
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
