Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoB910
Newark Part No.71C9905
Product RangeKanalflex Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.100 |
| 15+ | $101.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$108.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoB910
Newark Part No.71C9905
Product RangeKanalflex Series
Technical Datasheet
External Height - Metric40mm
External Width - Metric40mm
Length - Metric500mm
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial1.64ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangeKanalflex Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Height - Metric
40mm
Length - Metric
500mm
External Width - Imperial
1.57"
Raceway / Duct Color
Grey
Product Range
Kanalflex Series
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
