Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20062
Newark Part No.34AH4596
Product RangeTIPTAG HF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.840 |
| 5+ | $107.230 |
| 10+ | $102.170 |
| 25+ | $97.680 |
Price for:Spool of 190
Minimum: 1
Multiple: 1
$112.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20062
Newark Part No.34AH4596
Product RangeTIPTAG HF Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourRed
Marker Dimensions65mm x 11mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
65mm x 11mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Red
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
