Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No544-80102
Newark Part No.88AH5179
Product RangeM-BOSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $519.800 |
Price for:Pack of 500
Minimum: 3
Multiple: 1
$1,559.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No544-80102
Newark Part No.88AH5179
Product RangeM-BOSS Series
Technical Datasheet
Marker TypeEmbossing
LegendBlank
Legend Colour-
Marker Colour-
Marker Dimensions10mm x 90mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialStainless Steel
Product RangeM-BOSS Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Embossing
Legend Colour
-
Marker Dimensions
10mm x 90mm
Cable Diameter Min
-
Product Range
M-BOSS Series
Legend
Blank
Marker Colour
-
Cable Diameter Max
6mm
Marker Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
