Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02289
Newark Part No.38Y6783
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.910 |
| 15+ | $25.120 |
| 50+ | $23.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$28.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02289
Newark Part No.38Y6783
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend1
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
1
Marker Colour
White
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate