Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01655
Newark Part No.38Y6777
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 15+ | $24.740 |
| 50+ | $22.720 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01655
Newark Part No.38Y6777
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend5
Legend ColourWhite
Marker ColourGreen
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.3mm
Product Range
-
Legend
5
Marker Colour
Green
Cable Diameter Max
2.8mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate