Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20041Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AC9501
Product RangeRMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.850 |
| 15+ | $119.390 |
Price for:Each
Minimum: 1
Multiple: 1
$130.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20041Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AC9501
Product RangeRMS Series
Technical Datasheet
Shrink Ratio4.5:1
I.D. Supplied - Imperial5.47"
I.D. Supplied - Metric139mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial1.49"
I.D. Recovered Max - Metric38mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMS Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Shrink Ratio
4.5:1
I.D. Supplied - Metric
139mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
1.49"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
I.D. Supplied - Imperial
5.47"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
38mm
Product Range
RMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
