Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00011Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK4754
Product RangeVarioPlate Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.830 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.340 |
| 250+ | $2.180 |
| 500+ | $2.090 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00011Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AK4754
Product RangeVarioPlate Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min9mm
Cable Diameter Max10mm
Grommet MaterialPlastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeVarioPlate Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
10mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
9mm
Grommet Material
Plastic
Panel Thickness Max
-
Product Range
VarioPlate Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
