Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00009
Newark Part No.72AK4752
Product RangeVarioPlate Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.890 |
| 25+ | $2.680 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.220 |
| 500+ | $2.090 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00009
Newark Part No.72AK4752
Product RangeVarioPlate Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min7mm
Cable Diameter Max8mm
Grommet MaterialPlastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeVarioPlate Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
8mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
7mm
Grommet Material
Plastic
Panel Thickness Max
-
Product Range
VarioPlate Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate