Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2167
Product RangeHelashrink 1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.320 |
| 15+ | $29.870 |
| 50+ | $28.570 |
Price for:Each
Minimum: 1
Multiple: 1
$31.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2167
Product RangeHelashrink 1100 Series
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial1.122"
I.D. Recovered Max - Metric28.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio1.5:1
Product RangeHelashrink 1100 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
43mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
1.122"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
28.5mm
Shrink Ratio
1.5:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
