Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No3NFP9C
Newark Part No.75Y5151
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 200+ | $1.050 |
| 500+ | $0.927 |
| 1000+ | $0.867 |
| 2000+ | $0.824 |
| 5000+ | $0.806 |
| 10000+ | $0.788 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No3NFP9C
Newark Part No.75Y5151
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.37"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.52mm
Bundle Dia Max - Metric102mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.37"
Bundle Dia Min - Metric
9.52mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
102mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3NFP9C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate