Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No323-50013Copy
Newark Part No.75Y5329
Product RangeMA47 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.700 |
| 2+ | $97.000 |
| 3+ | $94.140 |
| 5+ | $91.290 |
| 13+ | $88.440 |
| 25+ | $85.590 |
| 50+ | $82.730 |
| 125+ | $79.880 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$102.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No323-50013Copy
Newark Part No.75Y5329
Product RangeMA47 Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.57"
I.D. Supplied - Metric40mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.47"
I.D. Recovered Max - Metric12mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeMA47 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
40mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.47"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.57"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
12mm
Product Range
MA47 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
