Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No318-60156Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75Y5324
Product RangeTAN33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.360 |
| 2+ | $228.220 |
| 5+ | $221.090 |
| 10+ | $213.960 |
| 20+ | $206.830 |
| 50+ | $199.700 |
| 100+ | $192.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$235.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No318-60156Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75Y5324
Product RangeTAN33 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTAN33 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
TAN33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
