Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.870 |
| 2+ | $31.380 |
| 5+ | $29.640 |
| 10+ | $28.770 |
| 20+ | $27.900 |
| 50+ | $27.030 |
| 100+ | $26.150 |
| 200+ | $25.280 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$34.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65296Copy
Newark Part No.75Y5307
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourGreen
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Green
Length - Metric
1.22m
I.D. Recovered Max - Metric
9.5mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
