Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65270
Newark Part No.75Y5293
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.450 |
| 2+ | $88.760 |
| 5+ | $86.070 |
| 10+ | $83.380 |
| 20+ | $80.700 |
| 50+ | $78.010 |
| 100+ | $75.320 |
| 200+ | $72.630 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$91.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65270
Newark Part No.75Y5293
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.8mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.625"
I.D. Recovered Max - Metric15.9mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
31.8mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.625"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
15.9mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate