Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 308-30315Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90R8764 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 15+ | $7.350 |
| 50+ | $6.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 308-30315Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90R8764 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.118" |
| I.D. Supplied - Metric | 3mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 7.87" |
| Length - Metric | 200mm |
| I.D. Recovered Max - Imperial | 0.039" |
| I.D. Recovered Max - Metric | 1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 3mm |
| Length - Imperial | 7.87" |
| I.D. Recovered Max - Imperial | 0.039" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.118" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 200mm |
| I.D. Recovered Max - Metric | 1mm |
| Product Range | - |
Technical Docs (2)
Alternatives for 308-30315
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
