Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 250-01601TSR1FW-6A.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75Y3337 |
| Product Range | TSR1 Series |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 120+ | $1.330 |
| 240+ | $1.270 |
| 600+ | $1.190 |
| 1200+ | $1.120 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$159.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 250-01601TSR1FW-6A.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 75Y3337 |
| Product Range | TSR1 Series |
| Technical Datasheet | |
| External Height - Metric | 12.7mm |
| Product Range | TSR1 Series |
| External Width - Metric | 19.05mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 0.5" |
| Raceway / Duct Color | White |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| External Width - Imperial | 0.75" |
| Length - Imperial | 6ft |
| SVHC | To Be Advised |
Technical Specifications
| External Height - Metric | 12.7mm |
|---|---|
| External Width - Metric | 19.05mm |
| External Height - Imperial | 0.5" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Length - Imperial | 6ft |
| Product Range | TSR1 Series |
|---|---|
| Length - Metric | 1.83m |
| Raceway / Duct Color | White |
| External Width - Imperial | 0.75" |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
