Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH9723
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.290 |
| 5+ | $53.100 |
| 10+ | $50.290 |
| 25+ | $49.020 |
| 50+ | $46.680 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$56.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH9723
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length16mm
External Width23.8mm
Height-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
16mm
Height
-
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
23.8mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
