Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 200+ | $1.830 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 2000+ | $1.710 |
| 5000+ | $1.680 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No2.5N0C
Newark Part No.75Y5069
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.53mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.31"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.92mm
Bundle Dia Max - Metric76.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.31"
Bundle Dia Min - Metric
7.92mm
Product Range
-
External Diameter - Metric
9.53mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
