Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00190 SNP610M4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9361
Product RangeSNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.820 |
| 5+ | $339.380 |
| 10+ | $318.130 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$364.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00190 SNP610M4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9361
Product RangeSNP Series
Technical Datasheet
Cable Clamp / Clip TypeSnapper hose Clip
Internal Diameter13.7mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product RangeSNP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper hose Clip
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
13.7mm
Cable Clamp / Clip Colour
White
External Width
-
Product Range
SNP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
