Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-13006
Newark Part No.75Y4754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.020 |
| 250+ | $4.600 |
| 500+ | $4.270 |
| 1000+ | $4.020 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$602.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-13006
Newark Part No.75Y4754
Technical Datasheet
External Height - Metric77.9mm
External Width - Metric25.4mm
Length - Metric1.83m
External Height - Imperial3.06"
External Width - Imperial1"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
77.9mm
Length - Metric
1.83m
External Width - Imperial
1"
Raceway / Duct Color
Gray
Product Range
-
External Width - Metric
25.4mm
External Height - Imperial
3.06"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate