Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02091Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AJ7678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 10+ | $12.470 |
| 25+ | $11.700 |
| 50+ | $11.050 |
| 100+ | $10.520 |
| 250+ | $9.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02091Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AJ7678
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBrown
Internal Diameter2mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Brown
Length - Metric
100m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
2mm
Length - Imperial
328ft
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
