Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AC0035
Your Part Number
270 In Stock
769 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.950 |
| 5+ | $28.560 |
| 10+ | $27.320 |
| 25+ | $26.210 |
| 50+ | $25.100 |
| 100+ | $24.130 |
Price for:Each
Minimum: 1
Multiple: 1
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AC0035
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter15mm
Length - Metric10m
Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
15mm
Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 170-80150
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
