Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01161
Newark Part No.57AM1267
Product RangeHelagaine Twist-In-RR Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $685.160 |
| 5+ | $662.690 |
| 10+ | $640.230 |
| 25+ | $591.560 |
| 50+ | $557.860 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$685.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01161
Newark Part No.57AM1267
Product RangeHelagaine Twist-In-RR Series
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving ColourBlack / White
Internal Diameter13mm
Length - Metric50m
Length - Imperial164ft
Product RangeHelagaine Twist-In-RR Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Internal Diameter
13mm
Length - Imperial
164ft
SVHC
To Be Advised
Sleeving Colour
Black / White
Length - Metric
50m
Product Range
Helagaine Twist-In-RR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate